846-082-556-803

Heilind Number:EDA846-082-556-803
Manufacturer:EDAC
Manufacturer Number:846-082-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-556-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, these connectors ensure secure and reliable connections. With a current rating of 3 A and copper alloy contacts, they guarantee efficient power transmission. The dual-row design with 82 positions and a pitch of .125 inches offers ample space for your connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB assembly process with these high-quality connectors.