846-082-556-807

Heilind Number:EDA846-082-556-807
Manufacturer:EDAC
Manufacturer Number:846-082-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-556-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors, meticulously designed for optimal performance. Sporting a sleek green hue, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With a double-row configuration and 82 positions, they offer ample connectivity options for your circuit board. The Copper Alloy contact material guarantees efficient power transmission, with a low 3A amperage for seamless operation. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether straight-mounted or angled, these connectors provide versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your PCB design with these high-performance Card Edge Connectors.