846-082-556-808

Heilind Number:EDA846-082-556-808
Manufacturer:EDAC
Manufacturer Number:846-082-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-556-808

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic systems. These connectors boast a vibrant Green hue and offer a reliable amperage of 3 A, ensuring optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee long-lasting functionality. With two rows and a pitch of .125 inches, they provide ample space for secure board-to-board connections. Featuring 82 positions, they accommodate multiple components with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Ideal for use in demanding environments, they are a must-have in any technician's toolkit. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.