846-082-556-812

Heilind Number:EDA846-082-556-812
Manufacturer:EDAC
Manufacturer Number:846-082-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-556-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Featuring 82 positions for ample connectivity, these connectors offer a reliable amperage of 3A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various industrial environments. Upgrade your setup with these essential components for optimal performance and longevity.