846-082-558-201

Heilind Number:EDA846-082-558-201
Manufacturer:EDAC
Manufacturer Number:846-082-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contacts, they guarantee reliable power transmission. The dual-row design with 82 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you require straight or right-angle mounting, these connectors provide a secure and efficient solution for your PCB interconnect needs. Trust in our expertise in delivering top-quality connectors for your projects.