846-082-558-202

Heilind Number:EDA846-082-558-202
Manufacturer:EDAC
Manufacturer Number:846-082-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-202

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a 3A amperage rating, they deliver reliable power transmission. The two-row design accommodates a total of 82 positions, ensuring seamless connectivity for your electronic components. Constructed with copper alloy contacts and boasting a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient signal transfer. The right-angle mount orientation further optimizes space utilization in your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance PCB application. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.