846-082-558-203

Heilind Number:EDA846-082-558-203
Manufacturer:EDAC
Manufacturer Number:846-082-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-203

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for precision and durability, these connectors boast a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a 3A amperage capacity and copper alloy contact material, they offer efficient power transmission. Featuring two rows and 82 positions, they provide ample connectivity options for your PCB assembly. The right-angle mount orientation allows for seamless integration, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high reliability and performance. Explore our range of board-to-board PCB connectors and elevate your connectivity solutions.