846-082-558-207

Heilind Number:EDA846-082-558-207
Manufacturer:EDAC
Manufacturer Number:846-082-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-207

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3 A amperage rating, they ensure efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches respectively, offer secure and precise connections. With 82 positions available, these connectors provide ample room for your PCB projects. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105°C ensures performance in a variety of conditions. Trust in our connectors to deliver high-quality board-to-board connections for your applications.