846-082-558-212

Heilind Number:EDA846-082-558-212
Manufacturer:EDAC
Manufacturer Number:846-082-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-212

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 82 positions and a pitch of .125 inches, they offer ample connectivity for your PCB applications. The right-angle mount orientation and compact .2-inch row spacing make them ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Trust in the quality and performance of our Card Edge Connectors to power your innovation.