846-082-558-804

Heilind Number:EDA846-082-558-804
Manufacturer:EDAC
Manufacturer Number:846-082-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. Perfect for PCB applications, they offer a secure fit with a right-angle mount orientation and a .125-inch pitch. With two rows and 82 positions, they accommodate complex circuitry with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for industrial and rugged environments. Upgrade your connectivity solutions with these dependable and high-performance connectors.