846-082-558-807

Heilind Number:EDA846-082-558-807
Manufacturer:EDAC
Manufacturer Number:846-082-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-807

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications. Designed with precision, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a current rating of 3A, they offer reliable power transmission in two rows of 82 positions. The copper alloy contacts provide excellent conductivity, while the .125" pitch and .2" row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of environments. Their right-angle mount orientation further enhances versatility, making them essential components for board-to-board PCB connections. Trust in our connectors for efficient and secure electronic assemblies.