846-082-558-808

Heilind Number:EDA846-082-558-808
Manufacturer:EDAC
Manufacturer Number:846-082-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-558-808

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors are not only durable but also environmentally friendly. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row layout, with 82 positions and a .125-inch pitch, offers ample connectivity options for your applications. Mountable in a right-angle orientation, they provide flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors guarantee consistent performance. Elevate your PCB assembly with these high-quality connectors for seamless board-to-board connections.