846-082-559-201

Heilind Number:EDA846-082-559-201
Manufacturer:EDAC
Manufacturer Number:846-082-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-559-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant Green. Designed for durability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy for reliable conductivity. With a pitch of .125 inches and two rows of 82 positions, they offer seamless integration on your board. The right angle mount orientation allows for easy installation in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, they are perfect for high-performance applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.