846-082-559-212

Heilind Number:EDA846-082-559-212
Manufacturer:EDAC
Manufacturer Number:846-082-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a vibrant Green color, these connectors not only stand out visually but also offer exceptional durability, meeting UL 94V-0 Diallyl Phthalate housing material standards. Featuring two rows of contacts made of Copper Alloy, they ensure reliable power transmission with a low amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB placement, while the right-angle mount orientation facilitates convenient installation. With 82 positions available, these connectors provide ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in extreme conditions. Elevate your PCB interconnect solutions with these high-quality Card Edge Connectors.