846-082-559-808

Heilind Number:EDA846-082-559-808
Manufacturer:EDAC
Manufacturer Number:846-082-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a housing made of UL 94V-0 Diallyl Phthalate. With two rows and 82 positions, they offer ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The right-angle mount orientation allows for easy installation on PCBs, and with a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our connectors to deliver high performance and longevity in your electronic projects.