846-082-559-812

Heilind Number:EDA846-082-559-812
Manufacturer:EDAC
Manufacturer Number:846-082-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-559-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, a must-have in your electronic assembly toolkit. Designed for efficiency and durability, these connectors boast a vibrant Green hue and are crafted from UL 94V-0 Diallyl Phthalate for optimal performance in high-temperature environments. With a double-row configuration and a total of 82 positions, they offer ample connectivity options for your projects. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide variety of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are the perfect choice for your board-to-board PCB connection needs. Elevate your electronics game with this essential component.