846-082-560-201

Heilind Number:EDA846-082-560-201
Manufacturer:EDAC
Manufacturer Number:846-082-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-560-201

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 82 positions, these connectors offer versatile and reliable connectivity options. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Mountable at a convenient right angle, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical applications in various industries. Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 82 positions, these connectors offer versatile and reliable connectivity options. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Mountable at a convenient right angle, they facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical applications in various industries.