846-082-560-212

Heilind Number:EDA846-082-560-212
Manufacturer:EDAC
Manufacturer Number:846-082-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-560-212

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for reliable performance in challenging environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With two rows of 82 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of industrial and commercial projects. Trust in our connectors for secure, high-speed board-to-board connections that meet your performance needs. Elevate your PCB design with these high-quality components.