846-082-560-802

Heilind Number:EDA846-082-560-802
Manufacturer:EDAC
Manufacturer Number:846-082-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-560-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimum performance in demanding environments. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With a 3A amperage and copper alloy contact material, they provide efficient power transmission. The two rows of 82 positions offer ample connectivity, with a .125-inch pitch and .2-inch row spacing for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your interconnection systems with these reliable and high-quality components.