846-082-560-803

Heilind Number:EDA846-082-560-803
Manufacturer:EDAC
Manufacturer Number:846-082-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-560-803

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a power rating of 3 A, they provide reliable performance in demanding environments. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches offers efficient PCB-to-board connectivity, while the 82 available positions cater to a wide range of applications. Crafted from Copper Alloy, the contacts guarantee high conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Choose our Card Edge Connectors for a robust and efficient solution to your PCB connectivity needs.