846-082-560-804

Heilind Number:EDA846-082-560-804
Manufacturer:EDAC
Manufacturer Number:846-082-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-560-804

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable choice for your PCB connections. With a vibrant green color, they offer both functionality and style. Featuring a double row design and a total of 82 positions, they provide ample connectivity options for your projects. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety. Crafted with copper alloy contacts, these connectors guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of applications. Choose our Card Edge Connectors for quality and performance that you can trust.