846-082-560-812

Heilind Number:EDA846-082-560-812
Manufacturer:EDAC
Manufacturer Number:846-082-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-082-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-082-560-812

Detailed Description

Designed for high-temperature applications, these Card Edge Connectors offer a reliable solution for your PCB connections. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, they ensure both durability and safety. Featuring two rows of Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, these connectors provide seamless connectivity for up to 82 positions. Their straight mount orientation facilitates easy installation, while their robust construction guarantees performance in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Trust in these connectors to deliver consistent and efficient board-to-board connections in your projects.