846-084-500-812

Heilind Number:EDA846-084-500-812
Manufacturer:EDAC
Manufacturer Number:846-084-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-500-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are both durable and visually striking. With a current rating of 3 A and contact material crafted from Copper Alloy, they ensure efficient power transmission. The dual-row design with 84 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various applications in the field of electronics and beyond. Trust in our connectors to deliver seamless board-to-board connectivity with uncompromising quality.