846-084-520-201

Heilind Number:EDA846-084-520-201
Manufacturer:EDAC
Manufacturer Number:846-084-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-520-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a striking green hue. Engineered for peak performance, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability even in extreme conditions. With a double-row design and 84 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and dependable choice for your PCB assembly needs. Explore the possibilities with our cutting-edge Board To Board PCB Connectors.