846-084-520-212

Heilind Number:EDA846-084-520-212
Manufacturer:EDAC
Manufacturer Number:846-084-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-520-212

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient PCB connections. These connectors are essential for seamless board-to-board communication, featuring a vibrant green color for easy identification. With a two-row configuration and 84 positions, they offer ample connectivity options for your applications. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. Contact pins made of copper alloy guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial settings. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment and secure mounting. Choose our Card Edge Connectors for seamless and efficient PCB interconnectivity.