846-084-520-802

Heilind Number:EDA846-084-520-802
Manufacturer:EDAC
Manufacturer Number:846-084-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-520-802

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a 3A amperage rating and robust UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable power and signal transmission. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration on your PCB. With 84 positions available, you can easily accommodate multiple connections. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for applications requiring durable and efficient board-to-board connectivity, these connectors are a vital component in your electronic systems. Elevate your design with our high-quality Card Edge Connectors.