846-084-520-804

Heilind Number:EDA846-084-520-804
Manufacturer:EDAC
Manufacturer Number:846-084-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-520-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance under extreme conditions. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows and 84 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while a pitch of 0.125 inches and row spacing of 0.2 inches allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with these essential components.