846-084-520-807

Heilind Number:EDA846-084-520-807
Manufacturer:EDAC
Manufacturer Number:846-084-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a robust design with a housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance. Each connector is meticulously engineered with 84 positions, allowing for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while a 3A amperage rating guarantees efficient power delivery. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure PCB connections. Designed for versatility, they are ideal for board-to-board applications with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are a dependable choice for demanding industrial environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.