846-084-520-808

Heilind Number:EDA846-084-520-808
Manufacturer:EDAC
Manufacturer Number:846-084-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-520-808

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery. With two rows and 84 positions, they offer ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are paramount. Upgrade your PCB connectivity solutions today with our green Card Edge Connectors.