846-084-520-812

Heilind Number:EDA846-084-520-812
Manufacturer:EDAC
Manufacturer Number:846-084-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-520-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and dual rows for efficient power transmission. With a robust amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure reliable operation in even the most demanding environments. The Copper Alloy contact material guarantees low resistance, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Offering 84 positions in a straight mount orientation, these connectors provide versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial applications. Upgrade your PCB setup with these high-quality connectors for superior performance and durability.