846-084-521-201

Heilind Number:EDA846-084-521-201
Manufacturer:EDAC
Manufacturer Number:846-084-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-201

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate. With a double-row configuration and 84 positions, they offer ample connectivity for your applications. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Offering a pitch of .125 inches and row spacing of .2 inches, they provide precise and efficient connectivity. With a straight mount orientation, installation is a breeze. Take your PCB connections to the next level with these high-performance Card Edge Connectors.