846-084-521-207

Heilind Number:EDA846-084-521-207
Manufacturer:EDAC
Manufacturer Number:846-084-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme temperatures ranging from -40 to 105°C. With a double row configuration and a total of 84 positions, they provide ample connectivity options for your projects. The Copper Alloy contact material guarantees efficient power transmission, rated for up to 3A. Featuring a convenient .125" pitch and .2" row spacing, these connectors offer precise and secure board-to-board connections. Their straight mount orientation streamlines installation, making them the perfect choice for various applications in electronics and telecommunications. Trust in our connectors to deliver seamless and efficient connectivity for your PCB designs.