846-084-521-208

Heilind Number:EDA846-084-521-208
Manufacturer:EDAC
Manufacturer Number:846-084-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-208

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance in any environment. With two rows of contact points and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. Each connector boasts a copper alloy contact material, rated for an amperage of 3 A, guaranteeing efficient power transmission. Whether you require straight or right-angle mounting, our connectors provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our quality products to streamline your board-to-board connections with precision and ease.