846-084-521-212

Heilind Number:EDA846-084-521-212
Manufacturer:EDAC
Manufacturer Number:846-084-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure secure and reliable connections for your electronic devices. Boasting 84 positions and a straight mount orientation, these connectors offer versatility in your PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.