846-084-521-802

Heilind Number:EDA846-084-521-802
Manufacturer:EDAC
Manufacturer Number:846-084-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-802

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for reliable performance in challenging environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .125 inches and two rows of 84 positions, they are perfect for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and electronic applications where reliability is paramount. Trust in our connectors to deliver consistent performance in even the harshest of conditions. Elevate your connectivity solutions with our Green High Temp Card Edge Connectors.