846-084-521-803

Heilind Number:EDA846-084-521-803
Manufacturer:EDAC
Manufacturer Number:846-084-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-803

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for precision performance, these connectors ensure seamless power transmission with a maximum amperage of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee long-lasting reliability. With a double-row design and a total of 84 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to optimize your board-to-board connections seamlessly.