846-084-521-804

Heilind Number:EDA846-084-521-804
Manufacturer:EDAC
Manufacturer Number:846-084-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-804

Detailed Description

Discover our high temperature card edge connectors, engineered for reliable performance in demanding electronic applications. Featuring a vibrant green color, these connectors are designed for optimal connectivity with a current rating of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they offer robust durability and efficient signal transmission. With two rows and a pitch of .125 inches, these connectors provide 84 positions for versatile board-to-board PCB connections. Ideal for industrial environments, they boast an operating temperature range of -40 to 105°C. Trust in our connectors for seamless and secure electronic connectivity.