846-084-521-807

Heilind Number:EDA846-084-521-807
Manufacturer:EDAC
Manufacturer Number:846-084-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-807

Detailed Description

Enhance your PCB connections with our high temp card edge connectors in a vibrant green hue. Designed for reliable performance, these connectors feature a copper alloy contact material and a durable UL 94V-0 Diallyl Phthalate housing. With two rows and a total of 84 positions, they offer ample connectivity in a compact form. The straight mount orientation and standard .125 inch pitch make them easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your setup with these quality connectors, perfect for a range of applications in the electronics industry.