846-084-521-808

Heilind Number:EDA846-084-521-808
Manufacturer:EDAC
Manufacturer Number:846-084-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-521-808

Detailed Description

Enhance your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double-row configuration and a total of 84 positions, they offer ample connectivity options for your PCB setups. The copper alloy contacts ensure reliable and efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for your industrial or commercial applications. Trust in their straight mount orientation for secure installation and consistent performance. Elevate your connectivity solutions with our High Temp Card Edge Connectors.