846-084-522-201

Heilind Number:EDA846-084-522-201
Manufacturer:EDAC
Manufacturer Number:846-084-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-522-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Engineered with precision, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability and safety. With a dual-row configuration and a total of 84 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures reliable and efficient power transmission, with a maximum amperage of 3 A. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for a variety of industrial settings. Their .125-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy and secure installation on your PCBs. Trust in our connectors to deliver consistent performance, meeting the high standards of your projects.