846-084-522-203

Heilind Number:EDA846-084-522-203
Manufacturer:EDAC
Manufacturer Number:846-084-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, these connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh environments. With a double-row configuration and 84 positions, they offer ample space for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee stable and seamless connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your system with these essential components for optimal performance.