846-084-522-207

Heilind Number:EDA846-084-522-207
Manufacturer:EDAC
Manufacturer Number:846-084-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-522-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connectors. Designed for optimal performance, these connectors support an amperage of 3 A and feature a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, a pitch of .125 inches, and a row spacing of .2 inches, they ensure reliable and efficient board-to-board connections. Offering 84 positions in a straight mount orientation, they are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-temp performance. Explore more of our top-notch PCB connectors in the Card Edge Connectors category.