846-084-522-802

Heilind Number:EDA846-084-522-802
Manufacturer:EDAC
Manufacturer Number:846-084-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-522-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a vibrant green color, these connectors not only stand out but also deliver superior functionality. Featuring a 3A amperage rating and housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee safe and efficient operation. Boasting two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer a total of 84 positions for seamless connectivity. Suitable for straight mounting orientation, these connectors ensure a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the PCB assembly process. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.