846-084-522-804

Heilind Number:EDA846-084-522-804
Manufacturer:EDAC
Manufacturer Number:846-084-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-522-804

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional, with a power rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee superior durability and safety in any operating environment. With two rows and 84 positions, they offer ample connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Designed for straight mounting orientation, these connectors are easy to install and perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setup with these high-performance connectors today.