846-084-522-808

Heilind Number:EDA846-084-522-808
Manufacturer:EDAC
Manufacturer Number:846-084-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-522-808

Detailed Description

Elevate your PCB connections with our high temp card edge connectors, designed for seamless performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts, each rated for 3 A, they offer reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 84 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our quality engineering for seamless connectivity in your projects.