846-084-522-812

Heilind Number:EDA846-084-522-812
Manufacturer:EDAC
Manufacturer Number:846-084-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-522-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double row configuration, they offer reliable power transmission at a maximum of 3 A. The contact material, crafted from Copper Alloy, ensures excellent conductivity and longevity. At a pitch of .125 inches and row spacing of .2 inches, these connectors provide stable and precise connections across 84 positions. Suitable for straight mounting orientation, they guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance PCB setup. Elevate your connectivity with our top-of-the-line Card Edge Connectors.