846-084-526-203

Heilind Number:EDA846-084-526-203
Manufacturer:EDAC
Manufacturer Number:846-084-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-526-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-526-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for precision and performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a dual-row design featuring 84 positions, they offer ample space for intricate PCB connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Suitable for straight mounting, they provide ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring superior board-to-board connectivity. Trust in our expertise to elevate your electronic systems to the next level.