846-084-526-807

Heilind Number:EDA846-084-526-807
Manufacturer:EDAC
Manufacturer Number:846-084-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-526-807

Detailed Description

Elevating your connectivity solutions to new heights, these High Temp Card Edge Connectors are engineered for optimal performance in even the most demanding environments. With a vibrant green hue, they not only stand out visually but also boast a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Operating at an amperage of 3 A, these connectors offer reliable power transmission across their 84 positions, with each contact made of premium Copper Alloy. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, ensures efficient signal transfer in complex PCB setups. Perfect for board-to-board connections, their straight mount orientation facilitates seamless integration into your systems. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors guarantee consistent performance even in extreme conditions, making them a must-have for your electronic projects.