846-084-526-808

Heilind Number:EDA846-084-526-808
Manufacturer:EDAC
Manufacturer Number:846-084-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-526-808

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connectors. Engineered for optimized performance, these connectors boast a sleek green design and a durability-enhancing UL 94V-0 Diallyl Phthalate housing material. With two rows of high-quality Copper Alloy contacts, they offer seamless connectivity for your electronic devices. Operating at a maximum amperage of 3A, they ensure reliable power transmission even in demanding environments. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise and efficient board-to-board connections. With a total of 84 positions, they offer ample room for your components. Whether you need to connect multiple PCBs or interface with external devices, these connectors deliver consistent performance. Their straight mount orientation and wide operating temperature range from -40 to 105°C further enhance their versatility. Elevate your connectivity solutions with these essential components.