846-084-540-201

Heilind Number:EDA846-084-540-201
Manufacturer:EDAC
Manufacturer Number:846-084-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-201

Detailed Description

Elevate your PCB connectivity with these high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, they offer both functionality and visual appeal. With an amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing material, these connectors ensure reliable power transmission. Their dual-row design with 84 positions allows for seamless integration within your board setup. Crafted with copper alloy contacts and a pitch of .125 inches, they guarantee efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility for various applications. Upgrade your connectivity solution with these essential components.